text.skipToContent text.skipToNavigation

Manufacturer Part #

BT830-ST-01

BTv4.0 Dual Mode UART HCI Module - Class 1 - Trace Pin

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
Ezurio BT830-ST-01 - Technical Attributes
Attributes Table
Data Rate: 3Mbps
Range: 100m
Max Power Consumption: 7.1mA
Certified: Yes
Sensitivity: -89dBm
Frequency Range: 2402MHz to 2480MHz
Supply Voltage: 1.8V to 3.6V
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 30
Moisture Sensitivity Level: 3
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$12.21
USD
Quantity
Web Price
1
$12.21
5
$12.05
25
$11.90
75
$11.80
200+
$11.63
Product Variant Information section