453-00085R in Cut Tape by Ezurio | 802.11/WLAN | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

453-00085R

453 Series 2.4 GHz 802.11bgn Wi-Fi Bluetooth 5.2 Embedded PCB Module

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code: 2304
Product Specification Section
Ezurio 453-00085R - Technical Attributes
Attributes Table
Module: 802.11 b/g/n
Data Rate: 65Mbps
Frequency Range: 2.4GHz
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications
453 Series 2.4 GHz 802.11bgn Wi-Fi Bluetooth 5.2 Embedded PCB Module
Pricing Section
Global Stock:
162
USA:
162
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.94
USD
Quantity
Unit Price
1
$9.94
10
$8.87
40
$8.23
125
$7.70
400+
$7.16