text.skipToContent text.skipToNavigation

Manufacturer Part #

W1027

2.4-2.5GHz Dipole swivel stick Antenna

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics W1027 - Technical Attributes
Attributes Table
Antenna Type: Passive Antennas/Tilt/Whip
Operating Frequency: 2.4GHz to 2.5Hz
Gain: 3.2dB
VSWR: 1.9
Operating Temp Range: -40°C to +85°C
Impedance: 50Ω
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
600
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,422.00
USD
Quantity
Web Price
10
$2.59
40
$2.50
200
$2.41
400
$2.37
1,250+
$2.27
Product Variant Information section