text.skipToContent text.skipToNavigation

Manufacturer Part #

ST8034HNQR

ST8034HN Series 5 V Surface Mount Smartcard Interface - QFN-24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
STMicroelectronics ST8034HNQR - Technical Attributes
Attributes Table
Frequency-Max: 3.2MHz
Supply Voltage: 2.7V to 3.6V
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,000
Germany (Online Only):
36,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$3,210.00
USD
Quantity
Web Price
6,000
$0.535
12,000+
$0.515
Product Variant Information section