
Manufacturer Part #
RX-8035SA:B3 PURE SN
RX-8035SA Series 3 V 32.768 kHz 2 Wire I2C-BUS Real Time Clock Module - SOIC-14
Product Specification Section
Epson Electronics America RX-8035SA:B3 PURE SN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Epson Electronics America RX-8035SA:B3 PURE SN - Technical Attributes
Attributes Table
Date Format: | DW:DM:M:Y |
Time Format: | HH:MM:SS |
Interface: | I2C |
Supply Voltage-Nom: | 2.4V to 5.5V |
Temperature Grade: | Industrial |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
Package Style: | SOP-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
250+
$3.73
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
SOP-14
Mounting Method:
Surface Mount