Manufacturer Part #
ATF750CL-15XU
ATF750 Series 10 Macrocell 22 I/O 5.5 V Surface Mount CPLD - TSSOP-24
Product Specification Section
Microchip ATF750CL-15XU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip ATF750CL-15XU - Technical Attributes
Attributes Table
No of I/O Lines: | 22 |
No of Macrocells: | 10 |
System Gates: | 750 |
Supply Voltage: | 4.5V to 5.5V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
No of Pins: | 24 |
Package Style: | HTSSOP-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
109
Germany (Online Only):
109
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
1
$3.76
20
$3.62
75
$3.51
200
$3.42
750+
$3.24
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Package Style:
HTSSOP-24
Mounting Method:
Surface Mount