text.skipToContent text.skipToNavigation

Manufacturer Part #

VLMO233U1AA-GS08

Orange 2.2 x 1.4 x 1.3 mm 60° 760 mcd 2.1 V Surface Mount LED - SMD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Vishay VLMO233U1AA-GS08 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Orange
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 760mcd
Viewing Angle: 120°
Wavelength: 605nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Moisture Sensitivity Level: 2a
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$363.00
USD
Quantity
Unit Price
3,000+
$0.121
Product Variant Information section