ACSC04-41SEKWA-F01 in Reel by Kingbright | LED Displays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ACSC04-41SEKWA-F01

Single Digit Seven Segment Super Bright Orange 0.4" Common Cathode Display

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright ACSC04-41SEKWA-F01 - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.4in
Color: Orange
Common Pin Value: Cathode
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$532.00
USD
Quantity
Unit Price
400+
$1.33
Product Variant Information section