Manufacturer Part #
STSPIN32F0BTR
STSPIN32F0B Series 6.7 V 4 kBAdvanced Single Shunt BLDC Controller - VFQFPN-48
Product Specification Section
STMicroelectronics STSPIN32F0BTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STSPIN32F0BTR - Technical Attributes
Attributes Table
Family Name: | STSPIN32F0 |
Core Processor: | ARM® Cortex®-M0 |
Program Memory Type: | Flash |
RAM Size: | 4kB |
I/O Voltage-Max: | 20V |
Supply Voltage: | 6.7V to 45V |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | VQFN-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
2,500+
$1.83
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
VQFN-48
Mounting Method:
Surface Mount