text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32MP157FAA1

STM32MP157 Series 708 kB RAM 800 MHz 3.6 V SMT Microprocessor - LFBGA-448

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2245
Product Specification Section
STMicroelectronics STM32MP157FAA1 - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: Arm® dual Cortex®-A7
Program Memory Type: Flash
RAM Size: 708kB
Cache Memory Size: 32kB
Data Bus Width: 32b
InterfaceType / Connectivity: CAN/Ethernet/I2C/MMC/SD/SDIO/SPDIF-Rx/SPI/UART/USB
Clock Frequency-Max: 800Hz
I/O Voltage-Max: 3.3V
Number Of Timers: 29
Supply Voltage: 1.71V to 3.6V
Operating Temp Range: -20°C to +105°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  LFBGA-448
Mounting Method: Surface Mount
Pricing Section
Global Stock:
420
Germany (Online Only):
420
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
420
Multiple Of:
420
Total
$3,658.20
USD
Quantity
Unit Price
420+
$8.71