PIC16F872-I/SP in Tube by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F872-I/SP

PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Microchip PIC16F872-I/SP - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3.5kB
RAM Size: 128B
Speed: 20MHz
No of I/O Lines: 22
InterfaceType / Connectivity: I2C/SPI
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/Watchdog
Number Of Timers: 3
Supply Voltage: 4V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 5-chx10-bit
Watchdog Timers: 1
Package Style:  SDIP-28
Mounting Method: Through Hole
Features & Applications

The PIC16F872-I/SP 8-bit Microcontroller has 3.5 K of Flash Program Memory with 22 I/O's. It's maximum CPU speed is 20 MHz with an operating voltage range of 2 V - 5.5 V in a 28-Pin PDIP package. It has an industrial temperature range of -40°C to +85°C and is lead free.

This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS FLASH-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 28-pin package and is upwards compatible with the PIC16C5X, PIC12CXXX and PIC16C7X devices. The PIC16F872 features 64 bytes of EEPROM data memory, self programming, an ICD, 5 channels of 10-bit Analog-to-Digital (A/D) converter, 2 additional timers, a capture/compare/PWM functions and the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus.

Features:

  • 1 PWM 10-bit
  • 64 Bytes EEPROM data memory
  • ICD
  • 25 mA sink/source per I/O
  • Self Programming

Applications:

  • advanced level A/D application
  • Automotive
  • Industrial
  • Appliances
  • Consumer applications
Read More...
Pricing Section
Global Stock:
493
USA:
493
2,193
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.18
USD
Quantity
Unit Price
1
$4.18
10
$4.10
25
$4.03
50
$3.99
125+
$3.88
Product Variant Information section