Manufacturer Part #
R7FA8M1AHECFP#BA0
RA8M1 Series 2 MB Flash 1 MB RAM 360 MHz 32-Bit Microcontroller - LQFP-100
Product Specification Section
Renesas R7FA8M1AHECFP#BA0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas R7FA8M1AHECFP#BA0 - Technical Attributes
Attributes Table
Family Name: | RA8M1 |
Core Processor: | ARM Cortex M85 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 2048kB |
RAM Size: | 1024kB |
Speed: | 360MHz |
No of I/O Lines: | 70 |
InterfaceType / Connectivity: | CAN/I2C/SCI/SPI/SSI |
Supply Voltage: | 1.68V to 3.6V |
Operating Temperature: | -40°C to +125°C |
On-Chip ADC: | 10-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
720+
$9.41
Product Variant Information section
Available Packaging
Package Qty:
720 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount