text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MX664F128H-I/MR

PIC32MX Series 128 kB Flash 32 kB RAM SMT 32-Bit Microcontroller - QFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC32MX664F128H-I/MR - Technical Attributes
Attributes Table
Family Name: PIC32MX
Core Processor: MIPS32 M4K
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 32kB
Speed: 80MHz
No of I/O Lines: 53
InterfaceType / Connectivity: Ethernet/I2C/SPI/UART/USB
Peripherals: Analog Comparators/Ethernet/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog
Number Of Timers: 5
Supply Voltage: 2.3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-64EP
Mounting Method: Surface Mount
Features & Applications

The PIC32MX664F128H-I/MR is a 32-Bit Microcontroller with 80 MHz, 32 KB RAM, 128 KB flash and available in QFN-64 surface mount package.

Features:

  • MCU Core:
    • 80MHz, 1.56 DMIPS/MHz, 32-bit MIPS M4K Core
    • USB 2.0 On-The-Go Peripheral with integrated PHY
    • 10/100 Ethernet MAC with MII/RMII Interfaces
    • 4 Dedicated DMA Channel for USB OTG
    • 5 Stage pipeline, Harvard architecture
    • MIPS16e mode for up to 40% smaller code size
    • Single cycle multiply and hardware divide unit
    • 32 x 32-bit Core Registers
    • 32 x 32-bit Shadow Registers
    • Fast context switch and interrupt response
  • MCU System Features:
    • 512K Flash (plus 12K boot Flash)
    • 64K RAM (can execute from RAM)
    • 8 Channel Hardware DMA Controller
    • Flash prefetch module with 256 Byte cache
    • Lock instructions or data in cache for fast access
    • Programmable vector interrupt controller
  • Analog Features:
    • Fast and Accurate 16 channel 10-bit ADC,
    • Max 1 Mega samples per second at +/- 1LSB, conversion available during SLEEP & IDLE
  • Power Management Modes:
    • RUN, IDLE, and SLEEP modes
    • Multiple switchable clock modes for each power mode, enables optimum power settings
  • Debug Features:
    • iFlow Trace: Non-intrusive Hardware Instruction Trace port (5 Wires)
    • 8 hardware breakpoints (6 Instruction and 2 Data)
    • 2 wire programming and debugging interface
    • JTAG interface supporting Programming, Debugging and Boundary scan
  • Other MCU Features:
    • Fail-Safe Clock Monitor – allows safe shutdown if clock fails
    • Hardware RTCC (Real-Time Clock and Calendar with Alarms)
    • 2 Internal oscillators (8MHz & 31KHz)
    • Watchdog Timer with separate RC oscillator
    • Pin compatible with 16-bit PIC® MCUs
    • Serial Communication Modules allow flexible UART/SPI/I2C™ configuration
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
120
Multiple Of:
40
Total
$656.40
USD
Quantity
Unit Price
40
$5.52
80
$5.49
120
$5.47
160+
$5.44
Product Variant Information section