text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25R1635FM1IL0

16 Mb NOR Serial flash 8-SOIC 1.65-3.6 VOLT ULTRA LOW POWER

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
Macronix MX25R1635FM1IL0 - Technical Attributes
Attributes Table
Clock Frequency-Max: 80MHz
Memory Density: 16Mb
Memory Organization: 2 M x 8
Supply Voltage-Nom: 1.65V to 3.6V
Temperature Grade: Industrial
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,802
USA:
4,802
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
98
Multiple Of:
98
Total
$44.59
USD
Quantity
Web Price
98
$0.455
294
$0.445
490
$0.44
980
$0.435
1,960+
$0.42
Product Variant Information section