Manufacturer Part #
MX25L8006EM1I-12GTR
MX25L Series 3 V 8 Mb (x 1/x 2) 86 MHz Industrial Grade Serial Flash - SOP-8
Product Specification Section
Macronix MX25L8006EM1I-12GTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Macronix MX25L8006EM1I-12GTR - Technical Attributes
Attributes Table
Clock Frequency-Max: | 86MHz |
Memory Density: | 8Mb |
Memory Organization: | 8 M x 1 / 4 M x 2 |
Supply Voltage-Nom: | 2.7V to 3.6V |
Temperature Grade: | Industrial |
Package Style: | SOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,500
USA:
2,500
Germany (Online Only):
5,000
Factory Lead Time:
10 Weeks
Quantity
Web Price
2,500+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOP-8
Mounting Method:
Surface Mount