
Manufacturer Part #
CY7C1011DV33-10ZSXI
CY7C1011DV33 Series 2 Mb (128 K x 16) 3.3 V 10 ns Static RAM - TSOP-44
Product Specification Section
Infineon CY7C1011DV33-10ZSXI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY7C1011DV33-10ZSXI - Technical Attributes
Attributes Table
Memory Density: | 2Mb |
Memory Organization: | 128K x 16 |
Number of Words: | 128K |
Word Length: | 16b |
Supply Voltage-Nom: | 3V to 3.6V |
Access Time-Max: | 10ns |
Temperature Grade: | Industrial |
Supply Current: | 90mA |
Operating Temperature: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Interface Type: | Parallel |
Type: | Fast |
Package Style: | TSOP II-44 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,327
USA:
1,327
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$2.09
25
$2.04
100
$2.01
250
$1.99
1,000+
$1.93
Product Variant Information section
Available Packaging
Package Qty:
135 per Tray
Package Style:
TSOP II-44
Mounting Method:
Surface Mount