Manufacturer Part #
74AHCT1G32GW,125
74AHCT Series 5 V Surface Mount Single 2-Input OR Gate - TSSOP-5
Product Specification Section
Nexperia 74AHCT1G32GW,125 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74AHCT1G32GW,125 - Technical Attributes
Attributes Table
Logic Circuit: | OR Gate |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 4.5V to 5.5V |
Power Dissipation: | 250mW |
Propagation Delay: | 4.8ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 1.5pF |
No of Inputs: | 2 |
No of Outputs: | Single |
High Level Output Current: | -8mA |
Low Level Output Current: | 8mA |
No of Pins: | 5 |
Quiescent Current: | 1µA |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-5 |
Mounting Method: | Surface Mount |
Features & Applications
The 74AHCT1G32GW are high-speed Si-gate CMOS devices which provide a 2-input OR function. The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V.
Features:
- Symmetrical output impedance
- High noise immunity
- ESD protection:
- HBM JESD22-A114E: exceeds 2000 V
- MM JESD22-A115-A: exceeds 200 V
- CDM JESD22-C101C: exceeds 1000 V
- Low power dissipation
- Balanced propagation delays
- Specified from -40 Cel to +125 Cel
Pricing Section
Global Stock:
48,000
Germany (Online Only):
48,000
Factory Lead Time:
6 Weeks
Quantity
Web Price
3,000
$0.0328
9,000
$0.0315
15,000
$0.031
30,000
$0.0302
60,000+
$0.0291
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-5
Mounting Method:
Surface Mount