C14234_WINNIE-W in Tray by LEDiL | Single LED Optics | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

C14234_WINNIE-W

WINNIE Series Ø 49.8 mm 50° Round Clear Single Lens Assembly

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL C14234_WINNIE-W - Technical Attributes
Attributes Table
Beam Type: Wide
Beam Angle: 50°
Lens Shape: Round
Diameter: 49.8mm
Color: Clear
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
28
Multiple Of:
28
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$103.60
USD
Quantity
Unit Price
28
$3.70
56
$3.65
84
$3.63
112
$3.61
140+
$3.55
Product Variant Information section