text.skipToContent text.skipToNavigation

Manufacturer Part #

929002752613

FO Strip PR 11in 1100lm 835 LV6

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2344
Product Specification Section
Signify North America 929002752613 - Technical Attributes
Attributes Table
Application: Hospitality/Office/Retail
Form: Linear
Color: White
Type of White: Warm
No of LEDs: 28
Forward Voltage: 38V
Test Current: 154mA
Typical Flux: 1090lm
Power Consumption: 5.85W
CCT: 3500K
CRI: 80
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.07
USD
Quantity
Web Price
1
$5.07
10
$4.87
25
$4.73
75
$4.57
150+
$4.37