R50-W1-LS1-C in Tray by Fraen | Câbles et connecteurs – Composants optiques et modules à DEL | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

R50-W1-LS1-C

FWHM 42.3° Wide Beam Reflector for LUXEON S LED

Modèle ECAD:
Nom du fabricant: Fraen
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

The R50-W1-LS1-C is a FWHM 42.3° Wide Beam Reflector for LUXEON S LED Optics.

The R50 LS1-C reflector series has been specifically designed for the Philips Lumileds LUXEON S LED.
The software-optimized, tapered profile, combined with precision beam shaping facets provides a well-defined, uniform illumination spot.

Features:

  • Designed for use only with the Tyco Electronics Type LS solderless socket (with latch)
  • High efficiency
  • Available in three beam angles

Applications:

  • Retail display lighting
  • General illumination
  • Interior lighting
  • Hospitality Fixtures
  • Custom PAR and Downlights

View the Available R50 Series of Beam Reflectors

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
250
Multiples de :
250
Total 
937,50 $
USD
Quantité
Prix unitaire
250+
$3.75
Product Variant Information section