ACM0802C-NLW-BBW in Box by AZ Displays | LCD Character Display Modules | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ACM0802C-NLW-BBW

ACM0802C Series 38 x 16 Viewing Area Character 8X1 Character Module

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays ACM0802C-NLW-BBW - Technical Attributes
Attributes Table
Series: ACM0802C
Format: 8 x 2
Viewing Area: 38 x 16 mm
Character Size: 2.96 x 5.56 mm
Dot Size: 0.56 x 0.66 mm
Color or Monochrome: Monochrome
Polariser Type: Transmissive
Operating Temp Range: -20°C to +70°C
Supply Voltage: 5V
Dimension: 58 x 32 x 12.8 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,420.00
USD
Quantity
Unit Price
1+
$4.42
Product Variant Information section