text.skipToContent text.skipToNavigation

Manufacturer Part #

IPP019N06NF2SAKMA1

StrongIRFET Series 60 V 33 A 1.9 mOhm Single N-Channel MOSFET - TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2215
Product Specification Section
Infineon IPP019N06NF2SAKMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.9mΩ
Rated Power Dissipation: 3.8W
Qg Gate Charge: 162nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 33A
Turn-on Delay Time: 22ns
Turn-off Delay Time: 48ns
Rise Time: 31ns
Fall Time: 17ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.3V
Input Capacitance: 7300pF
Series: StrongIRFET
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
1000
Total
$29.25
USD
Quantity
Unit Price
50
$0.585
2,000
$0.58
3,000
$0.575
4,000
$0.57
5,000+
$0.56
Product Variant Information section