text.skipToContent text.skipToNavigation

Manufacturer Part #

LST3205VL2NT1

LST Series 320 V RMS 1000 V Clamp 50 kA Thermally Protected Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2131
Product Specification Section
Littelfuse LST3205VL2NT1 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 1000V
Peak Output Current: 50kA
Rated Voltage: 420V
RMS Voltage-Max: 320V
Current Rating: 20kA
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
72
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13.45
USD
Quantity
Unit Price
1
$13.45
144
$13.37
216
$13.32
288+
$13.27
Product Variant Information section