Manufacturer Part #
ISL79987ARZ-T
4-Channel Differential Input Video Decoder
Product Specification Section
Renesas ISL79987ARZ-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL79987ARZ-T - Technical Attributes
Attributes Table
Supply Voltage-Nom: | 1.2V to 3.3V |
Interface Type: | Serial |
Package Style: | QFN-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
3,000+
$7.23
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-48
Mounting Method:
Surface Mount