text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8061RNDW-TR

KSZ8061RND Series 10Base-T/100Base-Tx Physical Layer Surface Mount Phy - QFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
Microchip KSZ8061RNDW-TR - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.14V to 3.465V
Interface Type: RMII
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,950.00
USD
Quantity
Web Price
1,000
$1.95
2,000+
$1.90
Product Variant Information section