text.skipToContent text.skipToNavigation

Manufacturer Part #

PCF8575TS/1,118

PCF8575 Series Remote 16-bit I/O Expander for I2C-Bus to Parallel Port -SSOP-24

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
NXP PCF8575TS/1,118 - Technical Attributes
Attributes Table
Interface Type: I2C
Clock Frequency-Max: 400kHz
No of I/O Lines: 16
Supply Voltage-Nom: 2.5V to 5.5V
Supply Current: 100µA
Output Current: 25mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Power Dissipation: 400mW
Moisture Sensitivity Level: 1
Package Style:  SSOP-24
Mounting Method: Surface Mount
Features & Applications
The PCF8575TS/1,118 is a part of PCF8575 Series with a silicon CMOS circuit. It provides general purpose remote I/O expansion for most microcontroller families via the two-line bidirectional bus (I2C-bus)

Operating temprature ranges bewteen -40°C to +85 °C and Available in SSOP-24 Package

Features:

  • Low standby current consumption of 10 mA maximum
  • I2C-bus to parallel port expander
  • 400 kbits/s FAST I2C-bus
  • Open-drain interrupt output
  • 16-bit remote I/O port for the I2C-bus
  • Compatible with most microcontrollers
  • Latched outputs with high current drive capability for directly driving LEDs
  • Address by 3 hardware address pins for use of up to 8 devices

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,250.00
USD
Quantity
Web Price
1,000+
$1.25
Product Variant Information section