text.skipToContent text.skipToNavigation

Manufacturer Part #

SP706EN-L/TR

SP706 Series 4.4 V 280 ms Surface Mount Microprocessor Supervisor - SOIC-8N

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear SP706EN-L/TR - Technical Attributes
Attributes Table
Type: Microprocessor Supervisor
No of Outputs: Single
Threshold Voltage: 4.4V
Supply Voltage-Max: 5.5V
Reset Timeout: 200ms
No. of Monitors: 1
Supply Current-Max: 60µA
Output Current: 20mA
Power Dissipation: 471mW
Watchdog Timers: 1
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +160°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$987.50
USD
Quantity
Web Price
2,500
$0.395
5,000
$0.39
7,500
$0.385
10,000
$0.38
12,500+
$0.37
Product Variant Information section