MCS1823GQTE-520BRN-Z in Reel by Monolithic Power Systems | Current Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCS1823GQTE-520BRN-Z

Ultra-Small Package Linear Hall-Effect Current Sensor with Overcurrent Detection

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MCS1823GQTE-520BRN-Z - Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 120kHz
Supply Current: 12mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  TQFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,650.00
USD
Quantity
Unit Price
5,000+
$1.13
Product Variant Information section