AP7375Q-30SP-13 in Reel by Diodes Incorporated | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7375Q-30SP-13

AP7375Q Series 3 V 350 mA Surface Mount LDO Voltage Regulator - SO-8EP

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP7375Q-30SP-13 - Technical Attributes
Attributes Table
Input Voltage-Min: 3V
Input Voltage-Max: 45V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 1.4V
Output Current-Max: 350mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 8µA
No. of Outputs: 1
Output Noise: 120µV
Load Regulation (%): 0.02%
Current - Limit: 500mA
Line Regulation (%): 0.01%
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
85,000
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$435.00
USD
Quantity
Unit Price
2,500
$0.174
5,000
$0.172
7,500
$0.17
12,500+
$0.167
Product Variant Information section