
Manufacturer Part #
ISL99390FRZ-TR5935
ISL99390R5935 Series 16 V 90 A Smart Power Stage (SPS) Module - QFN-5x6
Product Specification Section
Renesas ISL99390FRZ-TR5935 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL99390FRZ-TR5935 - Technical Attributes
Attributes Table
Input Voltage: | 3V to 16V |
Output Current: | 90A |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000+
$4.72
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount