Manufacturer Part #
MP26075EQ-LF-Z
MP26075 Series 1A Cradle Charger w/ 4.1V Battery Voltage - QFN-10
Product Specification Section
Monolithic Power Systems MP26075EQ-LF-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP26075EQ-LF-Z - Technical Attributes
Attributes Table
Configuration: | Linear |
Number of Cells: | 1 |
Supply Voltage: | 2.2V to 6.3V |
Input Voltage-Max: | 6.3V |
Operating Temp Range: | -20°C to +85°C |
Package Style: | QFN-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
5,000+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-10
Mounting Method:
Surface Mount