text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2337SA-7

AP2337 Series Single Channel 5.5 V 1 A Current Limit Load Switch - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP2337SA-7 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 140mΩ
Rated Current-Max: 1A
Type: Load Switch
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$284.10
USD
Quantity
Web Price
3,000
$0.0947
6,000
$0.0922
9,000
$0.0908
15,000
$0.0891
30,000+
$0.0854
Product Variant Information section