Manufacturer Part #
TEA1723AT/N1,118
BU 510 - SECURITY & CONNECTIVITY
Product Specification Section
NXP TEA1723AT/N1,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP TEA1723AT/N1,118 - Technical Attributes
Attributes Table
Supply Current-Max: | 970µA |
Supply Voltage-Max: | 35V |
Frequency-Max: | 53kHz |
Topology: | Flyback |
Duty Cycle-Min: | 72% |
Duty Cycle-Max: | 78% |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOIC-7 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
2,500
$0.605
5,000+
$0.59
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-7
Mounting Method:
Surface Mount