Manufacturer Part #
SY100EP57VK4G-TR
SY100EP57V Series 3.3 / 5 V PECL/ECL 3 GHz Differential 4:1 Multiplexer TSSOP-20
Microchip SY100EP57VK4G-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Microchip SY100EP57VK4G-TR - Technical Attributes
Type: | Multiplexer |
Configuration: | 1 x 4:1 |
No of Channels: | 4 |
Supply Voltage: | 3V to 5.5V |
Package Style: | TSSOP-20 |
Mounting Method: | Surface Mount |
Features & Applications
The SY100EP57VK4G TR is a high-speed, low-skew, fully differential PECL/ECL 4:1 multiplexer in a 20-pin TSSOP package. This device is a pin-for-pin, plug-in replacementto the MC10/100EP57DT. The signal-path inputs (D0:D3) accept differential signals as low as 150 mVpk-pk. All I/O pins are 100K EP PECL/ECL logic compatible. AC–performance is guaranteed over the industrial –40°C to +85°C temperature range and 3.0 V to 5.5 V supply voltage range.
This device will operate in PECL/LVPECL or ECL/ LVECL mode. The SY100EP57 propagation delay is less than 520 ps, and the Select-to-valid output delay is less than 575 ps over temperature and voltage. For clock applications, the high-speed design combined with an extremely fast rise/fall time of less than 220 ps produces a toggle frequency as high as 3 GHz (400 mVpk-pk swing). Two VBB output reference pins (approx equal to VCC–1.4 V) are available for AC–coupled or single-ended applications. The SY100EP57V is part of Micrel’s high-speed, Precision Edge timing and distribution family. For applications that require a different I/O combination, consult the Micrel website at www.micrel.com, and choose from a comprehensive product line of high-speed, low skew fanout buffers, translators, and clock dividers.
Key Features:
- Fully differential 4:1 PECL/ECL multiplexer.
- Guaranteed AC-parameters over temp/voltage:
- > 3 GHz Fmax (toggle).
- < 220 ps rise/fall Time.
- < 520 ps propagation delay (D-to-Q).
- Flexible power supply: 3.0 V to 5.5 V.
- Wide operating temp range: –40°C to +85°C.
- VBB reference for AC-coupled and single-ended applications.
- 100 k PECL/ECL compatible logic.
- Available in 20-pin TSSOP package.
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TSSOP-20
Mounting Method:
Surface Mount