Manufacturer Part #
74CB3Q3257PWJ
74CB Series 2.3 to 3.6 V Dual 1-of-4 FET Multiplexer/Demultiplexer - TSSOP-16
Product Specification Section
Nexperia 74CB3Q3257PWJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74CB3Q3257PWJ - Technical Attributes
Attributes Table
Type: | Mux/Demux |
Configuration: | 4 x 2:1 |
No of Channels: | 8 |
Supply Voltage: | 2.3V to 3.6V |
Supply Current: | 0.4mA |
ON Resistance: | 4.7Ω |
Propagation Delay: | 0.2ns |
Operating Temp Range: | -40°C to +85°C |
Power Dissipation: | 0.5W |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Features & Applications
Nexperia’s new FET bus switches based on CB3Q technology have a high bandwidth of 500MHz on the data path. CB3Q is a higher-bandwidth technology than CBTLV(D), making these switches suitable for use in broadband networking and high-speed communications equipment.
APPLICATIONS
• Sensor multiplexing
• Broadband communication
• Computing equipment
• Networking equipment
• Memory interleaving
FEATURES
• Supply-voltage range: 2.3V to 3.6V
• Over-voltage tolerant switch inputs
• Support for mixed-mode voltage operation
• IOFF circuitry for partial power-down operation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.188
5,000
$0.184
7,500
$0.182
10,000
$0.18
12,500+
$0.176
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount