STSPIN32F0601QTR in Reel by STMicroelectronics | Motor Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STSPIN32F0601QTR

STSPIN32F Series 3.3 V 3 Phase BLDC Controller With STM32 MCU VFQFPN-72

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STSPIN32F0601QTR - Technical Attributes
Attributes Table
Motor Type: Brushless DC Motor
Load Voltage: -10V to +580V
Output Current-Max: 0.025A
Supply Current: 18.9mA
Clock Frequency-Max: 48MHz
Supply Voltage-Max: 3.6V
Supply Voltage: 3V to 3.6V
Fall Time: 50ns
Rise Time: 120ns
Interface: I2C
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$3,210.00
USD
Quantity
Unit Price
1,500+
$2.14
Product Variant Information section