M8HHLBNL30840 in Box by HPWINNER | Integrated LED Light Engines | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

M8HHLBNL30840

M8H-H Module 4000K 80CRI 5000lm 130lm/W

ECAD Model:
Mfr. Name: HPWINNER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HPWINNER M8HHLBNL30840 - Technical Attributes
Attributes Table
Environment: Outdoor - IP67
Color: Neutral White
CCT: 4000K
CRI: 80
Minimum Flux: 4500lm
Typical Flux: 5030lm
Nominal Current: 700mA
Maximum Current: 1100mA
Typical Forward Voltage: 54V
Test Temperature: 60°C
Application 1: General Lighting
Dimensions: 275 x 75 mm
Has Integrated Heatsink: True
Has Integrated Optics: True
Has Integrated Driver: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$429.40
USD
Quantity
Unit Price
20+
$21.47
Product Variant Information section