
Manufacturer Part #
NCP03XH103J05RL
NCP03 Series 10 kOhm 3350 to 3399 K ±5% 0201 NTC Chip Thermistor
Product Specification Section
Murata NCP03XH103J05RL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata NCP03XH103J05RL - Technical Attributes
Attributes Table
Type: | NTC |
Resistance: | 10kΩ |
Tolerance (%): | ±5% |
B-constant: | 3380K |
B Value Tolerance: | ±1% |
Temperature Range: | -40°C to +125°C |
Power Dissipation: | 100mW |
Case Size: | 0201 (0603 Metric) |
No of Terminals: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
15,000
$0.0527
30,000
$0.0326
45,000+
$0.0321
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount