text.skipToContent text.skipToNavigation

Manufacturer Part #

CN-42JL6---10R

CN Series 0402 (x4) 10 Ω 0.063 W ±5% ±200 ppm/°C Thick Film Chip Resistor Array

ECAD Model:
Mfr. Name: Viking
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Viking CN-42JL6---10R - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 10Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 25V
Dimension: L  2mm x W  1mm x H  0.45mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$45.00
USD
Quantity
Web Price
10,000
$0.0045
30,000
$0.0044
100,000
$0.0042
200,000
$0.0041
400,000+
$0.004
Product Variant Information section