text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW43SH510XK2K

DLW series 1812 51 uH -30% to +50% 230 mA Wirewound Common Mode Choke

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2406
Product Specification Section
Murata DLW43SH510XK2K - Technical Attributes
Attributes Table
Inductance: 51µH
Rated Current: 230mA
Rated Voltage: 50V
DC Resistance-Max:
Dimension: H  2.6mm x L  4.5mm x W  3.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
Germany (Online Only):
20,000
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$412.50
USD
Quantity
Web Price
2,500
$0.165
5,000
$0.162
7,500
$0.16
10,000
$0.159
12,500+
$0.154