Manufacturer Part #
CGA5L4C0G2J103J160AA
CGA Series 1206 630V 0.01 uF ±5% Tolerance C0G Multilayer Ceramic Chip Capacitor
Product Specification Section
TDK CGA5L4C0G2J103J160AA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK CGA5L4C0G2J103J160AA - Technical Attributes
Attributes Table
Capacitance: | 0.01µF |
Dielectric: | C0G/NP0 |
Rated Voltage: | 630V |
Tolerance (%): | ±5% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 1206 (3216 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
18,000
USA:
18,000
Factory Lead Time:
24 Weeks
Quantity
Web Price
2,000
$0.142
4,000
$0.139
6,000
$0.138
8,000
$0.137
10,000+
$0.133
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount