Manufacturer Part #
C5750X7R1H475K200KA
C Series 2220 4.7 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK C5750X7R1H475K200KA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK C5750X7R1H475K200KA - Technical Attributes
Attributes Table
Capacitance: | 4.7µF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Case Size: | 2220 (5750 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Web Price
500
$0.69
1,000
$0.675
1,500
$0.665
2,000
$0.66
2,500+
$0.64
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount