text.skipToContent text.skipToNavigation

Manufacturer Part #

C3216X7R1E105K160AA

C Series 1206 1 uF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK C3216X7R1E105K160AA - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$68.00
USD
Quantity
Web Price
2,000
$0.034
6,000
$0.0332
10,000
$0.0328
40,000
$0.0318
60,000+
$0.0311
Product Variant Information section