text.skipToContent text.skipToNavigation

Manufacturer Part #

DF51K-14DS-2C(800)

14 Position 2 mm Pitch Dual Row Receptacle Black Housings Rectangular Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF51K-14DS-2C(800) - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 14
No of Rows: 2
Contact Termination: Crimp Terminal
Gender: Female
Pitch: 2 mm
Style/Orientation: Free Hanging Receptacle
Color: Black
Fastening Type: Locking Ramp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$12.10
USD
Quantity
Unit Price
100
$0.121
400
$0.118
2,000
$0.115
4,000
$0.114
12,500+
$0.11
Product Variant Information section