text.skipToContent text.skipToNavigation

Manufacturer Part #

DF40TC-40DP-0.4V(58)

DF40T Series 40 Position 0.4 mm Pitch Surface Mount Header Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Hirose Electric DF40TC-40DP-0.4V(58) - Technical Attributes
Attributes Table
Connector Type: Header
No of Positions: 40
No of Rows: 2
Type: Board to Board
Pitch: 0.40 mm
Style/Orientation: Straight
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$655.00
USD
Quantity
Unit Price
1,000
$0.655
2,000+
$0.64
Product Variant Information section