text.skipToContent text.skipToNavigation

Manufacturer Part #

1445336-3

LOOSE PC CONTACT 30 AU PLATED

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
TE Connectivity 1445336-3 - Technical Attributes
Attributes Table
Type: Contact
No of Positions: 1
Current Rating: 4A
Voltage Rating: 250V
Termination Style: Crimp
Contact Plating: Gold
Gender: Female
Wire Gauge: AWG 26-22
Material: Phosphor Bronze°C
Operating Temp Range: -55°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$210.00
USD
Quantity
Web Price
1,000
$0.21
2,000
$0.205
3,000
$0.20
5,000
$0.198
10,000+
$0.191
Product Variant Information section