
Manufacturer Part #
733-364
4 Position 2.5 mm Closed End Through Hole Right Angle Header
Product Specification Section
WAGO 733-364 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 733-364 - Technical Attributes
Attributes Table
No of Positions: | 4 |
Pitch: | 2.5 mm |
Style/Orientation: | Right Angle Header/Plug |
Operating Temp Range: | -60°C to +100°C |
Voltage Rating: | 320V |
Current Rating: | 6A |
Contact Plating: | Tin |
Material: | Polyamide |
No of Rows: | 1 |
Gender: | Male |
Type: | Header |
Color: | Grey |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$1.33
30
$1.31
100
$1.29
250
$1.28
750+
$1.24
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole