
Manufacturer Part #
A-20042-LP/SMT-C
A-20042 Series 8 Position Unshielded Surface Mount Modular Jack
Product Specification Section
ASSMANN WSW Components A-20042-LP/SMT-C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ASSMANN WSW Components A-20042-LP/SMT-C - Technical Attributes
Attributes Table
Style: | Industrial RJ |
No of Positions: | 8 |
Shielding: | No |
Contact Material: | Phosphor Bronze |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
120
$1.07
240
$1.05
480
$1.03
1,800+
$0.99
Product Variant Information section
Available Packaging
Package Qty:
120 per Reel
Mounting Method:
Surface Mount