text.skipToContent text.skipToNavigation

Manufacturer Part #

DF22-2RS/P-7.92

Connector Retainer for DF22 Series

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Hirose Electric DF22-2RS/P-7.92 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Retainer, Clip
No of Positions: 2
Color: Black
Operating Temp Range: -55°C to +85°C
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.13
USD
Quantity
Unit Price
1
$0.128
200
$0.126
750
$0.123
2,000
$0.121
7,500+
$0.116
Product Variant Information section