Manufacturer Part #
61117-1
Commercial Mate-N-Lok Pre-Tin 20-14 AWG Discrete Wire Crimp Socket Contact
Product Specification Section
TE Connectivity 61117-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 61117-1 - Technical Attributes
Attributes Table
Type: | Contact |
Contact Termination: | Female/Socket Crimp |
No of Positions: | 1 |
Wire Gauge: | AWG 20-14 |
Contact Material: | Brass |
Contact Plating: | Pre-Tin |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 250V |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
155,000
USA:
155,000
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
5,000
$0.0442
10,000
$0.0434
15,000
$0.043
20,000
$0.0427
25,000+
$0.0418
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Wire Mount